LCMA10-6-C | |
---|---|
DigiKey Part Number | 298-14903-ND |
Manufacturer | |
Manufacturer Product Number | LCMA10-6-C |
Description | CONN TERM RECT RING 10MM #M6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Flat Sided, Tubular (Battery Lugs) 10mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.434" (11.02mm) | |
Length - Overall | 1.213" (30.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.73000 | ¥107.30 |
25 | ¥10.45600 | ¥261.40 |
50 | ¥10.18180 | ¥509.09 |
100 | ¥9.90680 | ¥990.68 |
500 | ¥9.63190 | ¥4,815.95 |
1,000 | ¥9.08144 | ¥9,081.44 |