53427-1 | |
---|---|
DigiKey Part Number | A136279-ND |
Manufacturer | |
Manufacturer Product Number | 53427-1 |
Description | CONN RING CIRC 10-12AWG M8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53427-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.322" (33.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Natural, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.03400 | ¥110.34 |
25 | ¥10.62040 | ¥265.51 |
50 | ¥10.51840 | ¥525.92 |
100 | ¥9.49220 | ¥949.22 |
250 | ¥9.18448 | ¥2,296.12 |
500 | ¥8.36366 | ¥4,181.83 |
1,000 | ¥7.49128 | ¥7,491.28 |
2,500 | ¥6.97820 | ¥17,445.50 |