3240101

DigiKey Part Number
277-11173-ND
Manufacturer
Manufacturer Product Number
3240101
Description
CONN RING CIRC 4AWG M8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M8 Stud
Thickness
0.059" (1.50mm)
Width - Outer Edges
0.630" (16.00mm)
Length - Overall
1.299" (33.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Electrolytic Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.43000¥21.43
10¥20.48300¥204.83
50¥19.92360¥996.18
100¥18.61980¥1,861.98
250¥17.13024¥4,282.56
500¥15.82686¥7,913.43
1,000¥15.08207¥15,082.07
2,500¥14.15118¥35,377.95
5,000¥12.93044¥64,652.20
Manufacturers Standard Package