PM16S2024S32 | |
---|---|
DigiKey Part Number | 2243-PM16S2024S32-ND |
Manufacturer | |
Manufacturer Product Number | PM16S2024S32 |
Description | CONTACT SOCKET 20-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.24900 | ¥122.49 |
25 | ¥11.72360 | ¥293.09 |
50 | ¥11.46420 | ¥573.21 |
100 | ¥10.94370 | ¥1,094.37 |
250 | ¥9.90104 | ¥2,475.26 |
500 | ¥9.17446 | ¥4,587.23 |