SBS75XBRN-BK | |
---|---|
DigiKey Part Number | 2243-SBS75XBRN-BK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75XBRN-BK |
Description | CONN HSG 2POS BROWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Brown | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.68000 | ¥41.68 |
10 | ¥37.71300 | ¥377.13 |
25 | ¥35.62560 | ¥890.64 |
50 | ¥34.75700 | ¥1,737.85 |
100 | ¥33.01830 | ¥3,301.83 |
250 | ¥30.59560 | ¥7,648.90 |