PSBS75XCLP1 | |
---|---|
DigiKey Part Number | 2243-PSBS75XCLP1-ND |
Manufacturer | |
Manufacturer Product Number | PSBS75XCLP1 |
Description | CABLE CLAMP KIT W/HAND LG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBS® 75X Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBS® 75X Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.91000 | ¥91.91 |
10 | ¥82.73300 | ¥827.33 |
25 | ¥77.93400 | ¥1,948.35 |
50 | ¥75.93520 | ¥3,796.76 |
100 | ¥73.93760 | ¥7,393.76 |
250 | ¥65.94384 | ¥16,485.96 |
500 | ¥61.94738 | ¥30,973.69 |
1,000 | ¥54.75348 | ¥54,753.48 |