PSBS75XCLP1-BK | |
---|---|
DigiKey Part Number | 2243-PSBS75XCLP1-BK-ND |
Manufacturer | |
Manufacturer Product Number | PSBS75XCLP1-BK |
Description | CABLE CLAMP KIT W/HAND LG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBS® 75X Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBS® 75X Series | |
Specifications | 6-12 AWG | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.94000 | ¥71.94 |
10 | ¥65.03200 | ¥650.32 |
100 | ¥56.94360 | ¥5,694.36 |
1,000 | ¥41.95816 | ¥41,958.16 |