PM16P1620C30 | |
---|---|
DigiKey Part Number | 2243-PM16P1620C30-ND |
Manufacturer | |
Manufacturer Product Number | PM16P1620C30 |
Description | CONT PIN 16-20AWG PRE-MATE 6.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥25.22100 | ¥252.21 |
500 | ¥18.88896 | ¥9,444.48 |
1,000 | ¥16.11117 | ¥16,111.17 |
5,000 | ¥14.44449 | ¥72,222.45 |