PM16S1620S32 | |
---|---|
DigiKey Part Number | 2243-PM16S1620S32-ND |
Manufacturer | |
Manufacturer Product Number | PM16S1620S32 |
Description | CONTACT SOCKET 16-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.86500 | ¥178.65 |
25 | ¥17.10920 | ¥427.73 |
50 | ¥16.72820 | ¥836.41 |
100 | ¥15.96810 | ¥1,596.81 |
250 | ¥14.44696 | ¥3,611.74 |
500 | ¥13.30646 | ¥6,653.23 |
1,000 | ¥11.40555 | ¥11,405.55 |
2,500 | ¥10.64516 | ¥26,612.90 |