1339G2 | |
---|---|
DigiKey Part Number | 2243-1339G2-ND |
Manufacturer | |
Manufacturer Product Number | 1339G2 |
Description | TERM BLADE NON-GEND 6AWG 1=2PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.34000 | ¥333.40 |
25 | ¥31.49920 | ¥787.48 |
50 | ¥30.73100 | ¥1,536.55 |
100 | ¥29.19410 | ¥2,919.41 |
300 | ¥27.05130 | ¥8,115.39 |