SBS75GBLK | |
---|---|
DigiKey Part Number | 2243-SBS75GBLK-ND |
Manufacturer | |
Manufacturer Product Number | SBS75GBLK |
Description | CONN HSG 3POS BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 110 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.10000 | ¥83.10 |
50 | ¥68.64040 | ¥3,432.02 |
100 | ¥66.83360 | ¥6,683.36 |
1,000 | ¥49.49292 | ¥49,492.92 |