1340G1-BK | |
---|---|
DigiKey Part Number | 2243-1340G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1340G1-BK |
Description | TERM BLADE NON-GEND 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.64300 | ¥226.43 |
100 | ¥19.95060 | ¥1,995.06 |
2,000 | ¥13.96521 | ¥27,930.42 |
6,000 | ¥12.96770 | ¥77,806.20 |