1339G5-BK | |
---|---|
DigiKey Part Number | 2243-1339G5-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1339G5-BK |
Description | TERM BLADE NON-GEND 8AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 8 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.97000 | ¥169.70 |
25 | ¥16.24880 | ¥406.22 |
50 | ¥15.88920 | ¥794.46 |
100 | ¥15.16680 | ¥1,516.68 |
250 | ¥13.72220 | ¥3,430.55 |
500 | ¥12.63900 | ¥6,319.50 |
1,000 | ¥10.83333 | ¥10,833.33 |
3,000 | ¥10.11114 | ¥30,333.42 |