SBSX75A-REC-KIT-BLK | |
---|---|
DigiKey Part Number | 2243-SBSX75A-REC-KIT-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-REC-KIT-BLK |
Description | CONN HSG RCPT 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.22000 | ¥142.22 |
10 | ¥126.05300 | ¥1,260.53 |
25 | ¥121.20480 | ¥3,030.12 |
50 | ¥116.35840 | ¥5,817.92 |
100 | ¥109.89360 | ¥10,989.36 |
250 | ¥100.19684 | ¥25,049.21 |
500 | ¥93.73270 | ¥46,866.35 |
1,000 | ¥85.97542 | ¥85,975.42 |