NS-240 | |
---|---|
DigiKey Part Number | 2243-NS-240-ND |
Manufacturer | |
Manufacturer Product Number | NS-240 |
Description | GROMMET, JACKETED WIRE, .24-.27" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | 8 AWG | |
Color | Black | |
Material | Silicone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.46990 | ¥1,446.99 |