NS-150 | |
---|---|
DigiKey Part Number | 2243-NS-150-ND |
Manufacturer | |
Manufacturer Product Number | NS-150 |
Description | GROMMET, JACKETED WIRE, .15-.18" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | 10-12 AWG | |
Color | Black | |
Material | Silicone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥18.60100 | ¥186.01 |
100 | ¥14.46990 | ¥1,446.99 |
1,000 | ¥12.40276 | ¥12,402.76 |
5,000 | ¥10.95581 | ¥54,779.05 |