SBSX75A-REC-BLK | |
---|---|
DigiKey Part Number | 2243-SBSX75A-REC-BLK-ND |
Manufacturer | |
Manufacturer Product Number | SBSX75A-REC-BLK |
Description | CONN HSG RCPT 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 50 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.03000 | ¥89.03 |
10 | ¥78.93100 | ¥789.31 |
25 | ¥75.89360 | ¥1,897.34 |
50 | ¥72.85900 | ¥3,642.95 |
100 | ¥71.26240 | ¥7,126.24 |