2-8841P1 | |
---|---|
DigiKey Part Number | 2243-2-8841P1-ND |
Manufacturer | |
Manufacturer Product Number | 2-8841P1 |
Description | SBSX-75A CABLE CLAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | - | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.10500 | ¥91.05 |
25 | ¥8.71880 | ¥217.97 |
50 | ¥8.52500 | ¥426.25 |
100 | ¥8.13740 | ¥813.74 |
300 | ¥7.36263 | ¥2,208.79 |
500 | ¥6.82222 | ¥3,411.11 |