H1120P62 | |
---|---|
DigiKey Part Number | 2243-H1120P62-ND |
Manufacturer | |
Manufacturer Product Number | H1120P62 |
Description | #4-20 5/8" (15.88MM) PLASTITE, 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For SBS® X-75A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | SBS® X-75A Series | |
Specifications | - | |
Color | Silver | |
Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.80000 | ¥5.80 |
10 | ¥4.90600 | ¥49.06 |
25 | ¥4.70920 | ¥117.73 |
50 | ¥4.60900 | ¥230.45 |
100 | ¥4.40860 | ¥440.86 |
300 | ¥4.00797 | ¥1,202.39 |
500 | ¥3.60708 | ¥1,803.54 |
1,000 | ¥3.52804 | ¥3,528.04 |