PM16S1620S32-50 | |
---|---|
DigiKey Part Number | 2243-PM16S1620S32-50-ND |
Manufacturer | |
Manufacturer Product Number | PM16S1620S32-50 |
Description | CONTACT SOCKET 16-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
50 | ¥19.17160 | ¥958.58 |
100 | ¥18.25860 | ¥1,825.86 |
1,000 | ¥13.23757 | ¥13,237.57 |
5,000 | ¥11.86819 | ¥59,340.95 |