110G59-BK | |
---|---|
DigiKey Part Number | 2243-110G59-BK-ND |
Manufacturer | |
Manufacturer Product Number | 110G59-BK |
Description | SPRIOL PIN .094DIA.X1"LG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Connector Retaining Pin For SBE® 320, SBX® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retaining Pin | |
For Use With/Related Products | SBE® 320, SBX® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.40000 | ¥4.40 |