PM16P1416S30 | |
---|---|
DigiKey Part Number | 2243-PM16P1416S30-ND |
Manufacturer | |
Manufacturer Product Number | PM16P1416S30 |
Description | CONTACT PIN 14-16AWG STD 7.7MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.42100 | ¥174.21 |
500 | ¥12.97264 | ¥6,486.32 |
1,000 | ¥11.11944 | ¥11,119.44 |
5,000 | ¥9.85924 | ¥49,296.20 |