4184N/2X | |
---|---|
DigiKey Part Number | 381-3226-ND |
Manufacturer | |
Manufacturer Product Number | 4184N/2X |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 4.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 31.5VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 85000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥612.60000 | ¥612.60 |
10 | ¥546.19500 | ¥5,461.95 |
25 | ¥521.78440 | ¥13,044.61 |
50 | ¥504.02700 | ¥25,201.35 |
100 | ¥486.86210 | ¥48,686.21 |