LZ30-6 | |
---|---|
DigiKey Part Number | 381-2532-ND |
Manufacturer | |
Manufacturer Product Number | LZ30-6 |
Description | FAN GUARD 119MM PLASTIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Plastic 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | 4000, 9000 Series | |
Features | 6 Rings | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.16000 | ¥73.16 |
10 | ¥65.19800 | ¥651.98 |
25 | ¥62.29040 | ¥1,557.26 |
50 | ¥60.17520 | ¥3,008.76 |
100 | ¥58.12860 | ¥5,812.86 |
250 | ¥55.52964 | ¥13,882.41 |
500 | ¥53.63918 | ¥26,819.59 |
1,000 | ¥51.81134 | ¥51,811.34 |