LZ30-4 | |
---|---|
DigiKey Part Number | 381-2530-ND |
Manufacturer | |
Manufacturer Product Number | LZ30-4 |
Description | FAN GUARD 119MM METAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Metal 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | 4000, 9000 Series | |
Features | 8 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.78000 | ¥45.78 |