974-015-020R121 | |
---|---|
DigiKey Part Number | 974-15MP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-015-020R121 |
Description | CONN BACKSHELL 15POS 40DEG SHLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-015-020R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
10 | ¥68.78300 | ¥687.83 |
25 | ¥64.79640 | ¥1,619.91 |
40 | ¥63.13425 | ¥2,525.37 |
100 | ¥61.47310 | ¥6,147.31 |
300 | ¥54.82747 | ¥16,448.24 |
500 | ¥51.50446 | ¥25,752.23 |
1,000 | ¥45.52333 | ¥45,523.33 |