SGR-31 | |
---|---|
DigiKey Part Number | 1570-1207-ND |
Manufacturer | |
Manufacturer Product Number | SGR-31 |
Description | 80MM FINGER GUARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.87200 | ¥78.72 |
25 | ¥7.51840 | ¥187.96 |
50 | ¥7.26520 | ¥363.26 |
100 | ¥7.01780 | ¥701.78 |
250 | ¥6.70472 | ¥1,676.18 |
500 | ¥6.47674 | ¥3,238.37 |
1,000 | ¥6.25656 | ¥6,256.56 |