UF80A02-BWHR-L24 | |
---|---|
DigiKey Part Number | 1570-1767-ND |
Manufacturer | |
Manufacturer Product Number | UF80A02-BWHR-L24 |
Description | FAN AXIAL 80X38MM BALL WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VAC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 24VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.08000 | ¥181.08 |
10 | ¥165.37400 | ¥1,653.74 |
25 | ¥159.09520 | ¥3,977.38 |
50 | ¥148.62680 | ¥7,431.34 |
100 | ¥137.11360 | ¥13,711.36 |
250 | ¥135.02040 | ¥33,755.10 |
500 | ¥133.97374 | ¥66,986.87 |