8526VWR-686 | |
---|---|
DigiKey Part Number | 381-3344-ND |
Manufacturer | |
Manufacturer Product Number | 8526VWR-686 |
Description | FAN AXIAL 80X38MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VAC Square - 80mm L x 80mm H Ball 27.7 CFM (0.776m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 24VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 27.7 CFM (0.776m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 31.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP20 | |
Operating Temperature | -4 ~ 194°F (-20 ~ 90°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.93000 | ¥540.93 |
10 | ¥489.41500 | ¥4,894.15 |
25 | ¥457.21600 | ¥11,430.40 |
50 | ¥450.77700 | ¥22,538.85 |
100 | ¥415.35920 | ¥41,535.92 |