LZ30-9 | |
---|---|
DigiKey Part Number | 381-3081-ND |
Manufacturer | |
Manufacturer Product Number | LZ30-9 |
Description | FINGER GUARD AC4300H EXH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Filter Guard Assembly Steel 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | AC 4400 FN Series | |
Features | 6 Rings | |
Material | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.27000 | ¥51.27 |
25 | ¥48.08440 | ¥1,202.11 |
100 | ¥40.64460 | ¥4,064.46 |
1,000 | ¥36.92319 | ¥36,923.19 |