LZ120 | |
---|---|
DigiKey Part Number | 381-2516-ND |
Manufacturer | |
Manufacturer Product Number | LZ120 |
Description | CONNECTING CABLE W/ MOLDED PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) Wire End Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Wire End Ferrules | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 2.8 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 20 AWG | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
25 | ¥66.79360 | ¥1,669.84 |
100 | ¥59.18290 | ¥5,918.29 |
1,000 | ¥54.11004 | ¥54,110.04 |