3956 | |
---|---|
DigiKey Part Number | 381-2457-ND |
Manufacturer | |
Manufacturer Product Number | 3956 |
Description | FAN AXIAL 92X25MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 34.7 CFM (0.972m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 34.7 CFM (0.972m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 35.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 2650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Mineral Reinforced | |
Lifetime @ Temp. | 55000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.62000 | ¥420.62 |
10 | ¥375.01400 | ¥3,750.14 |