01434-4-6711 | |
---|---|
DigiKey Part Number | 381-3187-ND |
Manufacturer | |
Manufacturer Product Number | 01434-4-6711 |
Description | PLUG & CORD SET 24" STRAIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 24.0" (609.6mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 2.8 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.38000 | ¥74.38 |
10 | ¥71.01900 | ¥710.19 |
100 | ¥59.17980 | ¥5,917.98 |
1,000 | ¥54.10726 | ¥54,107.26 |