3900L | |
---|---|
DigiKey Part Number | 381-2929-ND |
Manufacturer | |
Manufacturer Product Number | 3900L |
Description | FAN AXIAL 92X25MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Sintec 23.0 CFM (0.644m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 27.0dB(A) | |
Power (Watts) | 5.00W | |
RPM | 1850 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 176°F (-10 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Mineral Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.52000 | ¥381.52 |
10 | ¥348.39800 | ¥3,483.98 |
25 | ¥335.17080 | ¥8,379.27 |