5958W | |
---|---|
DigiKey Part Number | 381-2484-ND |
Manufacturer | |
Manufacturer Product Number | 5958W |
Description | FAN AXIAL 127X38MM 230VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 127mm L x 127mm H Ball 121.2 CFM (3.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 121.2 CFM (3.39m³/min) | |
Static Pressure | 0.261 in H2O (65.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 17.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.095A | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 42500 Hrs @ 40°C | |
Base Product Number |