4650N | |
---|---|
DigiKey Part Number | 381-1093-ND |
Manufacturer | |
Manufacturer Product Number | 4650N |
Description | FAN AXIAL 119X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Sintec 94.1 CFM (2.63m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4650N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 94.1 CFM (2.63m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 19.00W | |
RPM | 2650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 131°F (-10 ~ 55°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.89000 | ¥369.89 |
10 | ¥337.79600 | ¥3,377.96 |
25 | ¥324.97080 | ¥8,124.27 |
50 | ¥303.59200 | ¥15,179.60 |
100 | ¥280.07430 | ¥28,007.43 |
250 | ¥275.79816 | ¥68,949.54 |