LZ30P | |
---|---|
DigiKey Part Number | 381-2699-ND |
Manufacturer | |
Manufacturer Product Number | LZ30P |
Description | FINGER GUARD PLAST 4000,9000 SER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Plastic 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | 4000, 9000 Series | |
Features | 6 Rings | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.06000 | ¥52.06 |
10 | ¥50.27800 | ¥502.78 |
25 | ¥48.82720 | ¥1,220.68 |
50 | ¥45.92000 | ¥2,296.00 |
150 | ¥41.26953 | ¥6,190.43 |
300 | ¥40.68823 | ¥12,206.47 |
600 | ¥38.07257 | ¥22,843.54 |
1,050 | ¥37.49130 | ¥39,365.87 |