4624N | |
---|---|
DigiKey Part Number | 381-2478-ND |
Manufacturer | |
Manufacturer Product Number | 4624N |
Description | FAN AXIAL 119X38MM 24VAC TERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VAC Square - 119mm L x 119mm H Sintec 93.0 CFM (2.60m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 24VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 18.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.950A | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.35000 | ¥397.35 |
10 | ¥362.90000 | ¥3,629.00 |
25 | ¥349.11440 | ¥8,727.86 |
50 | ¥326.14740 | ¥16,307.37 |
100 | ¥300.88270 | ¥30,088.27 |
250 | ¥296.28916 | ¥74,072.29 |