4715HS-12T-B50-AM0 | |
---|---|
DigiKey Part Number | P13598-ND |
Manufacturer | |
Manufacturer Product Number | 4715HS-12T-B50-AM0 |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715HS-12T-B50-AM0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.9 CFM (2.97m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 44.0dB | |
Power (Watts) | 15.50W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.025A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥284.20000 | ¥284.20 |
20 | ¥259.52100 | ¥5,190.42 |
40 | ¥249.66800 | ¥9,986.72 |
60 | ¥233.24083 | ¥13,994.45 |
100 | ¥215.17340 | ¥21,517.34 |
260 | ¥211.88823 | ¥55,090.94 |