B10018-1-5170 | |
---|---|
DigiKey Part Number | 381-2451-ND |
Manufacturer | |
Manufacturer Product Number | B10018-1-5170 |
Description | GRILL GRD FLTR&SPACR F/119MM FAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 119mm Sq Fan Finger Guard Assembly Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 119mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.77000 | ¥466.77 |
10 | ¥422.35100 | ¥4,223.51 |
30 | ¥394.56100 | ¥11,836.83 |
50 | ¥389.00320 | ¥19,450.16 |
100 | ¥358.43950 | ¥35,843.95 |