4118NHU-294 | |
---|---|
DigiKey Part Number | 381-2805-ND |
Manufacturer | |
Manufacturer Product Number | 4118NHU-294 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 140.0 CFM (3.92m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 140.0 CFM (3.92m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 11 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 131°F (-20 ~ 55°C) | |
Approval Agency | UL | |
Weight | 0.882 lb (400.07 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.61000 | ¥621.61 |