19031090A | |
---|---|
DigiKey Part Number | CR291-ND |
Manufacturer | |
Manufacturer Product Number | 19031090A |
Description | FAN AXIAL 171.5X50.8MM JQ24B4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 171.5mm L x 150.4mm H Ball 235.0 CFM (6.58m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19031090A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171.5mm L x 150.4mm H | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.812 in H2O (202.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 54.3dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.27000 | ¥756.27 |
10 | ¥684.25400 | ¥6,842.54 |
30 | ¥594.21800 | ¥17,826.54 |
50 | ¥558.20520 | ¥27,910.26 |
100 | ¥486.17860 | ¥48,617.86 |