19039646A | |
---|---|
DigiKey Part Number | CR571-ND |
Manufacturer | |
Manufacturer Product Number | 19039646A |
Description | FAN AXIAL 119X39MM MDD48K6S3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119.13mm L x 119.13mm H Ball 128.0 CFM (3.58m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | 19039646A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119.13mm L x 119.13mm H | |
Width | 39.12mm | |
Air Flow | 128.0 CFM (3.58m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.2dB(A) | |
Power (Watts) | 7.7 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | 83000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.22000 | ¥530.22 |
20 | ¥493.21100 | ¥9,864.22 |
40 | ¥443.88900 | ¥17,755.56 |
60 | ¥406.89800 | ¥24,413.88 |
100 | ¥382.23770 | ¥38,223.77 |