SC120-P40 | |
---|---|
DigiKey Part Number | 1997-1055-ND |
Manufacturer | |
Manufacturer Product Number | SC120-P40 |
Description | FAN GUARD 120MM PLASTIC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | - | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.26400 | ¥42.64 |
25 | ¥4.14360 | ¥103.59 |
50 | ¥3.89600 | ¥194.80 |
100 | ¥3.50190 | ¥350.19 |
300 | ¥3.45243 | ¥1,035.73 |
500 | ¥3.23032 | ¥1,615.16 |
1,000 | ¥3.18106 | ¥3,181.06 |