AFB1248VHE-TP18 | |
---|---|
DigiKey Part Number | 603-1186-ND |
Manufacturer | |
Manufacturer Product Number | AFB1248VHE-TP18 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.5 CFM (5.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1248VHE-TP18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 190.5 CFM (5.33m³/min) | |
Static Pressure | 0.694 in H2O (173.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 55.5dB(A) | |
Power (Watts) | 14.88 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 34 ~ 56VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥421.83000 | ¥421.83 |
10 | ¥392.39100 | ¥3,923.91 |
36 | ¥353.15222 | ¥12,713.48 |
72 | ¥323.72278 | ¥23,308.04 |
108 | ¥304.10269 | ¥32,843.09 |
252 | ¥264.86385 | ¥66,745.69 |