8453 | |
---|---|
DigiKey Part Number | 36-8453-ND |
Manufacturer | |
Manufacturer Product Number | 8453 |
Description | GUARD FINGER FOR 4 1/2" FAN MET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 7 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
25 | ¥35.65000 | ¥891.25 |
100 | ¥32.40970 | ¥3,240.97 |
250 | ¥29.68004 | ¥7,420.01 |
500 | ¥27.54822 | ¥13,774.11 |
1,000 | ¥23.49700 | ¥23,497.00 |
2,500 | ¥21.87652 | ¥54,691.30 |