MEC0251V2-000U-A99 | |
---|---|
DigiKey Part Number | 259-1471-ND |
Manufacturer | |
Manufacturer Product Number | MEC0251V2-000U-A99 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Vapo-Bearing™ 93.0 CFM (2.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 93.0 CFM (2.60m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 40.5dB(A) | |
Power (Watts) | 3.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CUR, TUV, UL | |
Weight | 0.357 lb (161.93 g) | |
Current Rating (Amps) | 0.279A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.71000 | ¥111.71 |
10 | ¥106.59700 | ¥1,065.97 |
40 | ¥100.25475 | ¥4,010.19 |
80 | ¥96.44738 | ¥7,715.79 |
120 | ¥88.83350 | ¥10,660.02 |
280 | ¥83.12246 | ¥23,274.29 |
520 | ¥81.85331 | ¥42,563.72 |