8452 | |
---|---|
DigiKey Part Number | 36-8452-ND |
Manufacturer | |
Manufacturer Product Number | 8452 |
Description | GUARD FINGER FOR 4 1/2" FAN MET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 7 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.91000 | ¥46.91 |
25 | ¥41.26880 | ¥1,031.72 |
100 | ¥37.51770 | ¥3,751.77 |
250 | ¥33.70192 | ¥8,425.48 |
500 | ¥31.88996 | ¥15,944.98 |
1,000 | ¥27.20029 | ¥27,200.29 |
2,500 | ¥25.32446 | ¥63,311.15 |