8448 | |
---|---|
DigiKey Part Number | 36-8448-ND |
Manufacturer | |
Manufacturer Product Number | 8448 |
Description | GUARD FINGER FOR 4 1/2" FAN MET |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | 4 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.22000 | ¥48.22 |