109-019C | |
---|---|
DigiKey Part Number | 1688-1000-ND |
Manufacturer | |
Manufacturer Product Number | 109-019C |
Description | 120MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 7 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-019C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 7 Rings | |
Material | Nickel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.59000 | ¥56.59 |
10 | ¥54.69000 | ¥546.90 |
25 | ¥53.10680 | ¥1,327.67 |
50 | ¥49.94520 | ¥2,497.26 |
100 | ¥44.88770 | ¥4,488.77 |
250 | ¥44.25532 | ¥11,063.83 |
500 | ¥41.41038 | ¥20,705.19 |
1,000 | ¥40.77812 | ¥40,778.12 |